Rocker Switch, SPST, Latched, Quick Connect Terminal, Knob Type Actuator, Panel Mount,
Alps Alpine SDDJF1A100 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SDDJF1A100 to view detailed technical specifications.
No datasheet is available for this part.