Rotary Switch, 24 Positions, DPST, Vertical, 10 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-straight,
Alps Alpine SDKZ1Q0200 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SDKZ1Q0200 to view detailed technical specifications.
No datasheet is available for this part.