Keypad Switch, SPST, Vertical, 0.005A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Alps Alpine SKEGAFA010 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.