Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Alps Alpine SKHHDTA010 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SKHHDTA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.