This SPST tactile switch features a button actuator with a straight body orientation and a maximum current rating of 0.05A at 12VDC. It has an electrical life of 500,000 cycles and an operating force of 1.57N. The switch is rated for operation between -20°C and 70°C and is available in a through-hole package with PC pins for termination.
Alps Alpine SKHJFDA010 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 500000Cycles |
| Operating Force | 1.57N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alps Alpine SKHJFDA010 to view detailed technical specifications.
No datasheet is available for this part.