This straight-acting SPST tactile switch features a button actuator style and a maximum current rating of 0.05A at 12VDC. It has a maximum DC voltage rating of 12V and an electrical life of 1,000,000 operations. The switch operates within a temperature range of -20°C to 70°C and is designed for through-hole mounting.
Alps Alpine SKHJFHA010 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 1000000Cycles |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alps Alpine SKHJFHA010 to view detailed technical specifications.
No datasheet is available for this part.