Keypad Switch, 0.05A, 12VDC, Solder Terminal, Through Hole-straight,
Alps Alpine SKHWARA010 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.