Alps Alpine SKQTLCE010 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000Cycles |
| Operating Force | 0.98N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
Download the complete datasheet for Alps Alpine SKQTLCE010 to view detailed technical specifications.
No datasheet is available for this part.