Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.2N SMD T/R
Alps Alpine SKSVBCE010 technical specifications.
| Type | Compact |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 2.2N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Alps Alpine SKSVBCE010 to view detailed technical specifications.
No datasheet is available for this part.