Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.3N, Solder Terminal, Surface Mount-straight,
Alps Alpine SKSWCGE010 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SKSWCGE010 to view detailed technical specifications.
No datasheet is available for this part.