Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.025A, 16VDC, 1.4N, Solder Terminal, Surface Mount-straight,
Checking distributor stock and pricing after the page loads.
Alps Alpine SKTHACE010 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |