Special Switch, SPDT, Alternate, 2A, 14.5VDC, 5 PCB Hole Cnt, Solder Terminal,
Alps Alpine SPED420200 technical specifications.
| Max Operating Temperature | 95 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.33 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPED420200 to view detailed technical specifications.
No datasheet is available for this part.