Snap Acting/Limit Switch, SPST, 0.1A, 30VDC, 1.651mm, 2 PCB Hole Cnt, Solder Terminal, Pushbutton Actuator, Through Hole-right Angle,
Alps Alpine SPPB630101 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.