Snap Acting/Limit Switch, SPST, Horizontal, 0.1A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Leaf Lever Actuator, Through Hole-right Angle,
Alps Alpine SPPB6A0100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.55 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.