The SPPH220200 is a DP plunger switch from Alps Alpine with a maximum current rating of 0.1 amperes at 12 volts DC. It features a plunger actuator style and a termination style of PC pins. The switch is designed for through hole mounting and has a maximum DC voltage rating of 12 volts. It operates within a temperature range of -10 to 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DP |
| Actuator Style | Plunger |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |