The SPUP192900 is a DPDT pushbutton switch with a square plunger actuator style. It has a maximum current rating of 0.1A at 30VDC and a maximum DC voltage rating of 30V. The switch is designed for through-hole mounting and features a right-angle body orientation. It has an electrical life of 10,000 cycles and operates within a temperature range of -10°C to 60°C.
Alps Alpine SPUP192900 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Plunger |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.