Snap Acting/Limit Switch, SPDT, 0.1A, 30VDC, Solder Terminal, Plunger Actuator, Surface Mount-straight,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Alpine SPVE110100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Alpine SPVE110100 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPVE110100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.