Snap Acting/Limit Switch, SPDT, On-off, 0.1A, 30VDC, 4.2926mm, Solder Terminal, Locking Lever Actuator, Surface Mount-straight,
Alps Alpine SPVE111200 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPVE111200 to view detailed technical specifications.
No datasheet is available for this part.