Snap Acting/Limit Switch, SPST, 0.001A, 5VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle,
Checking distributor stock and pricing after the page loads.
Alps Alpine SPVL110100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.