Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.75mm, Solder Terminal, Surface Mount-right Angle,
Alps Alpine SPVL110102 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.