Snap Acting/Limit Switch, 0.001A, 5VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Alpine SPVM110200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Alpine SPVM110200 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPVM110200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.