Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Standard Lever Actuator, Surface Mount-right Angle,
Alps Alpine SPVN120101 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPVN120101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.