Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 12VDC, Solder Terminal, Push Type Actuator, Panel Mount,
Alps Alpine SPVQ740402 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPVQ740402 to view detailed technical specifications.
No datasheet is available for this part.