Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 12VDC, Solder Terminal, Through Hole-straight,
Checking distributor stock and pricing after the page loads.
Alps Alpine SPVQ830500 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |