Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 12VDC, Solder Terminal, Panel Mount,
Checking distributor stock and pricing after the page loads.
Alps Alpine SPVQ830800 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |