Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 12VDC, 2.2mm, Solder Terminal, Plunger Actuator, Through Hole-straight,
Alps Alpine SPVQ830802 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPVQ830802 to view detailed technical specifications.
No datasheet is available for this part.