Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 12VDC, Solder Terminal, Push Type Actuator, Through Hole-straight,
Alps Alpine SPVQA20202 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPVQA20202 to view detailed technical specifications.
No datasheet is available for this part.