Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.93mm, Solder Terminal, Lever Actuator, Surface Mount-straight,
Sign in to ask questions about the Alps Alpine SPVR110102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Alpine SPVR110102 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPVR110102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.