Snap Acting/Limit Switch, SPST, 0.01A, 5VDC, 0.9906mm, Solder Terminal, Locking Lever Actuator, Surface Mount-right Angle,
Alps Alpine SPVS320100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SPVS320100 to view detailed technical specifications.
No datasheet is available for this part.