Rotary Switch, 4 Positions, Circular, 0.1A, 16VDC, 10 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-right Angle,
Alps Alpine SRBM140800 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SRBM140800 to view detailed technical specifications.
No datasheet is available for this part.