Rotary Switch, 9 Positions, SP9T, Latched, 0.1A, 16VDC, 10 PCB Hole Cnt, Solder Terminal, Flat Shaft Type Actuator, Through Hole-straight,
Alps Alpine SRBQ490100 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SRBQ490100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.