Rotary Switch, 7 Positions, Circular, 0.3A, 16VDC, 12 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight,
Alps Alpine SRBV170701 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SRBV170701 to view detailed technical specifications.
No datasheet is available for this part.