Rotary Switch, 3 Positions, Circular, 0.15A, 12VDC, Quick Connect Terminal, Rotary Actuator, Panel Mount,
Alps Alpine SRRN134300 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -30 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SRRN134300 to view detailed technical specifications.
No datasheet is available for this part.