The SSAD120100 is a low profile SPDT slide switch with a maximum current rating of 0.001A at 5VDC and a maximum DC voltage rating of 5V. It features a side slide actuator style and a gull wing termination style. The switch is designed for surface mount applications and has a mechanical life of 10,000 cycles. It can operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Low Profile |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.001@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Side Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |