Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 12VDC, Connector Terminal, Panel Mount,
Alps Alpine SSCW110101 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CONNECTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SSCW110101 to view detailed technical specifications.
No datasheet is available for this part.