Slide Switch, 5 Positions, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Alps Alpine SSGM150100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.