Slide Switch, 8 Positions, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,
Alps Alpine SSGM780103 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SSGM780103 to view detailed technical specifications.
No datasheet is available for this part.