Slide Switch, 1 Positions, DPDT, Horizontal, 0.1A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
Alps Alpine SSSF121900 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SSSF121900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.