Slide Switch, 1 Positions, SP3T, Latched, 0.3A, 6VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
Alps Alpine SSSS212200 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SSSS212200 to view detailed technical specifications.
No datasheet is available for this part.