Slide Switch, SP3T, Latched, 0.3A, 6VDC, Solder Terminal, Surface Mount-right Angle,
Alps Alpine SSSS213800 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine SSSS213800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.