Switch Slide DP3T Top Slide PC Pins Thru-Hole
Alps Alpine SSSS223-01 technical specifications.
| Pole Throw Configuration | DP3T |
| Electrical Life | 5000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.