Slide Switch, 1 Positions, DP3T, Horizontal, 0.1A, 12VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Alps Alpine SSSS925700 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | SSSS9 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.