Switch Rotary SP4T 4 Knurled Shaft PC Pins
Alps Alpine STSRBM141 technical specifications.
| Actuator Style | Knurled Shaft |
| Pole Throw Configuration | SP4T |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
No datasheet is available for this part.