Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 200000Cycles 2.55N Thru-Hole Bulk
Alps Alpine STTSKHHBY technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 200000Cycles |
| Mechanical Life | 200000Cycles |
| Operating Force | 2.55N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
No datasheet is available for this part.