
The GLMC1R503A is a surface mount inductor from Alps Electric with a package height of 3mm and a maximum DC current rating of 8.4A. It has a tolerance of 20% and a series designation of GLMC. The inductor is packaged in tape and reel format and has a termination type of SMD/SMT.
Sign in to ask questions about the Alps Electric GLMC1R503A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric GLMC1R503A technical specifications.
| Package/Case | 0630 |
| Height | 3mm |
| Inductance | 1.5uH |
| Length | 6.5mm |
| Max DC Current | 8.4A |
| Packaging | Tape and Reel |
| Series | GLMC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric GLMC1R503A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.