
Board Mount Hall Effect / Magnetic Sensors Dual Polarity/Single Output 2.0m TSOT-23
Alps Electric HGDEPT021A technical specifications.
| Package/Case | SOT-23-3 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 3uA |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric HGDEPT021A to view detailed technical specifications.
No datasheet is available for this part.