
This 10A DPST illuminated rocker switch is rated for 250V AC and has a maximum operating temperature of 55°C. It features a panel mount design and is available in quantities of 400. The switch is compliant with RoHS regulations and has a termination type of Faston.
Sign in to ask questions about the Alps Electric SDDJE30300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric SDDJE30300 technical specifications.
| Actuator Color | Black |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Length | 21mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Faston |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SDDJE30300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.