
The SDKN Series pushbutton switch from Alps Electric features a contact current rating of 500mA and a voltage rating of 5V DC. It operates within a temperature range of -20°C to 60°C and is compliant with RoHS regulations. The switch is available in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Alps Electric SDKNA20700 technical specifications.
| Contact Current Rating | 500mA |
| Current Rating | 500mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDKN |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |