The SDKN Series 5V 500mA SPDT Snap-in Pushbutton Switch from Alps Electric is a RoHS compliant electromechanical device. It features a snap-in mount and is available in bulk packaging. The switch has a voltage rating of 125V AC and a DC rated voltage of 5V. It is part of the SDKN series and has a current rating of 500mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alps Electric SDKNA20900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric SDKNA20900 technical specifications.
| Current Rating | 500mA |
| Mount | Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SDKN |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SDKNA20900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.