
SPST tactile switch with a flat, black actuator and PC pin termination for through-hole mounting. Features a 1.27N operating force, 50mA current rating, and 12VDC voltage rating. Offers an electrical life of 1,000,000 cycles and operates within a temperature range of -30°C to 85°C. This RoHS compliant component is lead-free and packaged in bulk.
Alps Electric SKHCBFA010 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.8mm |
| Color | Black |
| Contact Current Rating | 5mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12.5mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHCBFA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.